Renesas NX6309GH technical specifications.
| Package/Case | CAN |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 5.17 |
| Package Diameter (mm) | 5.6 |
| Package Material | Metal |
| Mounting | Through Hole |
| Maximum Optical Output Power | 10(Typ)mW |
| Type | MQW-DFB-LD |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Laser Reverse Voltage | 2V |
| Maximum Output Current | 150mA |
| Maximum Dark Current | 100nA |
| Maximum Fall Time | 0.5ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.5ns |
| Maximum Single Supply Voltage | 1.6V |
| Maximum Threshold Current | 20mA |
| Photodiode Reverse Voltage | 15V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.1V |
| Cage Code | SAN34 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas NX6309GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.