FIBER OPTIC DFB LASER MODULE EMITTER, 1608-1612nm, 2500Mbps, PANEL MOUNT, SC-UPC CONNECTOR
Renesas NX8508BM61-CC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.6 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas NX8508BM61-CC to view detailed technical specifications.
No datasheet is available for this part.