The PS2006B is a single channel optocoupler with a maximum forward current of 25mA and an isolation voltage of 3kV. It has a response time of 300ns and a maximum power dissipation of 100mW. The device is designed for operation over a temperature range of -50°C to 100°C and is available in a through hole package.
Renesas PS2006B technical specifications.
| Forward Current-Max | 25mA |
| Isolation Voltage-Max | 3kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 300ns |
| RoHS Compliant | No |
| Supply Voltage-Nom | 15V |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2006B to view detailed technical specifications.
No datasheet is available for this part.