The PS2018 is a general-purpose optocoupler with a current transfer ratio of at least 50% and an isolation voltage of up to 4kV. It can handle a maximum forward current of 80mA and a maximum forward voltage of 1.4V. The device has a maximum power dissipation of 150mW and operates over a temperature range of -30°C to 100°C. The PS2018 is not RoHS compliant and has a tin terminal finish.
Renesas PS2018 technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 4kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 80mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2018 to view detailed technical specifications.
No datasheet is available for this part.