The PS2403-1 is a single channel photocoupler from Renesas with a maximum forward voltage of 1.3V and a maximum forward current of 50mA. It has a high isolation voltage of 5kV and a maximum power dissipation of 150mW. The device is available in a through-hole package and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Renesas PS2403-1 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Response Time-Max | 8E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2403-1 to view detailed technical specifications.
No datasheet is available for this part.