The PS2403-2 is a dual PNP transistor with a maximum forward voltage of 1.3V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 120mW and has a response time of 6 microseconds. The device is rated for operation between -55°C and 100°C and is available in a through-hole package. The PS2403-2 is not RoHS compliant.
Renesas PS2403-2 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 30mA |
| Response Time-Max | 6E-05s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2403-2 to view detailed technical specifications.
No datasheet is available for this part.