Renesas PS2501-1 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 80mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2501-1 to view detailed technical specifications.
No datasheet is available for this part.