Renesas PS2501-1-A(L) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501-1-A(L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
