The PS2501L-1-E4 is a single NPN transistor with a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It can handle a maximum on-state current of 50A and has a maximum power dissipation of 150mW. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 100°C. It is not RoHS compliant.
Renesas PS2501L-1-E4 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2501L-1-E4 to view detailed technical specifications.
No datasheet is available for this part.