Renesas PS2501L-1-F3-A/D technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2501L-1-F3-A/D to view detailed technical specifications.
No datasheet is available for this part.