
Single-channel DC input, transistor output optocoupler designed for surface mount applications. Features 5000 Vrms isolation voltage and a 4-pin PDIP SMD package with gull-wing leads. Offers a current transfer ratio range of 80% to 600% and a maximum collector current of 50 mA per channel. Operating temperature range is -55 °C to 100 °C.
Renesas PS2501L-1L-E3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 80% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50/chmA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 150/chmW |
| Maximum Reverse Voltage | 6V |
| Cage Code | SAN34 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas PS2501L-1L-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.