Renesas PS2502-1 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2502-1 to view detailed technical specifications.
No datasheet is available for this part.