The PS2502-2 is a dual-channel optocoupler from Renesas with a maximum forward current of 80mA and a maximum forward voltage of 1.4V. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 120mW and is not RoHS compliant. It is designed for use in applications requiring high isolation voltage, with a maximum isolation voltage of 5kV.
Renesas PS2502-2 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 160mA |
| Response Time-Max | 0.0001s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2502-2 to view detailed technical specifications.
No datasheet is available for this part.