
High isolation voltage Darlington output optocoupler featuring a 5kV maximum isolation voltage and 40V minimum collector-emitter breakdown voltage. This multi-element photocoupler offers a 2000% nominal current transfer ratio and a maximum forward current of 80mA, with a maximum dark current of 400nA. Operating across a wide temperature range from -55°C to 100°C, it boasts UL recognition and is RoHS and REACH SVHC compliant with copper terminal finish.
Renesas PS2502-4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2502-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
