Renesas PS2503-2 technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.3V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 30mA |
| Response Time-Max | 8E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2503-2 to view detailed technical specifications.
No datasheet is available for this part.