
AC input-transistor output optocoupler featuring 5kV maximum isolation voltage and 80V collector-emitter breakdown voltage. This multi-photocoupler series offers a 300% nominal current transfer ratio and a maximum forward current of 80mA. Operating across a wide temperature range from -55°C to 100°C, it includes UL recognition and is RoHS and REACH SVHC compliant with tin terminal finish.
Renesas PS2505-4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2505-4-A to view detailed technical specifications.
No datasheet is available for this part.
