Renesas PS2505L-1-F3-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 300% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2505L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
