Renesas PS2532-1-V-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 300V |
| Current Transfer Ratio-Min | 1500% |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 150mA |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2532-1-V-A to view detailed technical specifications.
No datasheet is available for this part.