The PS2535-1 is a single-element darlington output optocoupler with a minimum breakdown voltage of 350V and a maximum forward current of 50mA. It operates over a temperature range of -55°C to 100°C and has a maximum dark current of 400nA. The device is not RoHS compliant, but is Reach SVHC compliant. It features a tin terminal finish and a plastic DIP-4 package.
Renesas PS2535-1 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 1500% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2535-1 to view detailed technical specifications.
No datasheet is available for this part.