High isolation voltage Darlington output photocoupler featuring a 5kV isolation rating. This general-purpose optocoupler offers a 40V collector-emitter voltage and a nominal current transfer ratio of 2000%. With a maximum forward current of 80mA and a fall time of 100µs, it operates across a temperature range of -55°C to 100°C. The device is UL recognized, lead-free, and RoHS compliant, with a power dissipation of 350mW.
Renesas PS2562L-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Collector Emitter Voltage (VCEO) | 40V |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Fall Time | 100us |
| Forward Current | 80mA |
| Forward Current-Max | 80mA |
| Height | 4mm |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Voltage | 40V |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2562L-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
