The PS2565L-1-F3 is a single-element optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a minimum isolation voltage of 5kV and a maximum forward voltage of 1.4V. The device is rated for a maximum power dissipation of 150mW and a maximum forward current of 80mA. The optocoupler is available in a surface mount package and is packaged on a tape and reel. It is not RoHS compliant.
Renesas PS2565L-1-F3 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2565L-1-F3 to view detailed technical specifications.
No datasheet is available for this part.