
AC input-transistor output optocoupler featuring 5kV maximum isolation voltage. Offers 80V minimum collector-emitter breakdown voltage and a minimum current transfer ratio of 80%, with a nominal CTR of 200%. Maximum forward current is 80mA with a maximum forward voltage of 1.4V, and maximum on-state current is 50mA. Operates across a temperature range of -55°C to 100°C with a maximum power dissipation of 150mW. Surface mountable in tape and reel packaging, this RoHS and REACH SVHC compliant component has a copper terminal finish.
Renesas PS2565L-1-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2565L-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
