The PS2571-1 optocoupler features a current transfer ratio of at least 80% and can handle a maximum forward current of 50mA with a maximum forward voltage of 1.4V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and has a terminal finish of tin. It can withstand an isolation voltage of up to 5kV.
Renesas PS2571-1 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2571-1 to view detailed technical specifications.
No datasheet is available for this part.
