The PS2601M is an optocoupler with a current transfer ratio of at least 80% and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 80mA and an on-state current of 50mA. The device has a maximum power dissipation of 150mW and a response time of 3 microseconds. It operates over a temperature range of -55°C to 100°C and is available in a through-hole package.
Renesas PS2601M technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2601M to view detailed technical specifications.
No datasheet is available for this part.