The PS2603L-E3 is a single channel diode with a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 100°C. The diode is surface mountable and has a terminal finish of tin. It is not RoHS compliant.
Renesas PS2603L-E3 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2603L-E3 to view detailed technical specifications.
No datasheet is available for this part.