Renesas PS2701-1-E3 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2701-1-E3 to view detailed technical specifications.
No datasheet is available for this part.