The PS2701-1P is a single-element surface mount diode with a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The diode has a high isolation voltage of 3.75kV and is compliant with Reach SVHC regulations. It is designed for use in applications where a low-voltage drop and high isolation are required.
Renesas PS2701-1P technical specifications.
| Current Transfer Ratio-Min | 150% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 80mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2701-1P to view detailed technical specifications.
No datasheet is available for this part.