The PS2705-2 is an AC input-transistor output optocoupler with a minimum breakdown voltage of 40V and a maximum forward current of 50mA. It operates over a temperature range of -55°C to 100°C and has a maximum isolation voltage of 3.75kV. The device is not RoHS compliant and has a terminal finish of tin. It is available in a SOP-8 package type.
Renesas PS2705-2 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2705-2 to view detailed technical specifications.
No datasheet is available for this part.