
AC input response Darlington transistor photocoupler featuring a single element. Operating temperature range from -55 to 100 degrees Celsius. Maximum power dissipation is 0.15 Watts. Packaged in a surface-mount SOP for versatile integration.
Renesas PS2706-1-F3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2706-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.