The PS2706-1-F4 is a single-channel Darlington optocoupler with a maximum forward voltage of 1.4V and maximum forward current of 200mA. It operates over a temperature range of -55°C to 100°C and can withstand a maximum power dissipation of 150mW. The device is designed for surface mount applications and features a maximum isolation voltage of 3.75kV. It is Reach SVHC compliant.
Renesas PS2706-1-F4 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2706-1-F4 to view detailed technical specifications.
No datasheet is available for this part.