The Renesas PS2732-4 is a quad channel switch with a maximum forward current of 150mA and a maximum forward voltage of 1.4V. It features 2.5kV isolation voltage and operates over a temperature range of -55°C to 100°C. The device is designed for surface mount applications and is not RoHS compliant. The terminal finish is tin.
Renesas PS2732-4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 150mA |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2732-4 to view detailed technical specifications.
No datasheet is available for this part.