Renesas PS2733-1-V-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 350V |
| Current Transfer Ratio-Nom | 4000% |
| Dark Current-Max | 400nA |
| Fall Time | 100us |
| Forward Current | 50mA |
| Forward Current-Max | 50mA |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Voltage | 350V |
| Power Dissipation | 230mW |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2733-1-V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.