The PS2801-4 is a 4-channel optocoupler transistor output device with a minimum breakdown voltage of 80V and a current transfer ratio of 80%. It can handle a maximum forward current of 50mA and has a maximum isolation voltage of 2.5kV. The device operates within a temperature range of -55°C to 100°C and is not RoHS compliant. It is available in a plastic SOP-16 package.
Renesas PS2801-4 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2801-4 to view detailed technical specifications.
No datasheet is available for this part.