
Transistor output optocoupler featuring high isolation voltage up to 2.5kV. Offers a minimum collector-emitter breakdown voltage of 80V and a nominal current transfer ratio of 80%. Maximum forward current is 50mA with a maximum dark current of 100nA. This component operates across a wide temperature range from -55°C to 100°C and includes UL recognition. It is RoHS and REACH SVHC compliant with tin terminal finish.
Renesas PS2801-4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801-4-A to view detailed technical specifications.
No datasheet is available for this part.
