Surface mount transistor output optocoupler featuring 2.5kV maximum isolation voltage. Offers a minimum current transfer ratio of 50% and a maximum forward current of 30mA. Operates within a temperature range of -55°C to 100°C with a maximum power dissipation of 480mW. This component is RoHS and REACH SVHC compliant with a tin terminal finish.
Renesas PS2801A-4-A technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2801A-4-A to view detailed technical specifications.
No datasheet is available for this part.