
The PS2802-1-A is a single-channel Darlington output optocoupler with a minimum breakdown voltage of 40V. It features a maximum collector current of 90mA and a maximum power dissipation of 120mW. The device operates over a temperature range of -55°C to 100°C and is packaged in a lead-free, thin, plastic SSOP-4 package. The PS2802-1-A is compliant with RoHS and SVHC regulations.
Renesas PS2802-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Collector Current | 90mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Output Current per Channel | 90mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2802-1-A to view detailed technical specifications.
No datasheet is available for this part.
