The PS2802-4 is a 4-element darlington output optocoupler with a maximum forward current of 50mA and a maximum forward voltage of 1.4V. It features a maximum on-state current of 100mA and an isolation voltage of 2.5kV. The device operates over a temperature range of -55°C to 100°C and is suitable for surface mount applications. The PS2802-4 is compliant with RoHS and SVHC regulations.
Renesas PS2802-4 technical specifications.
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| On-State Current-Max | 100mA |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2802-4 to view detailed technical specifications.
No datasheet is available for this part.