
High isolation voltage Darlington transistor photocoupler featuring four elements. Operates across a wide temperature range from -55°C to 100°C. This optocoupler provides reliable signal isolation in electronic circuits.
Renesas PS2802-4-V-F3-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2802-4-V-F3-A to view detailed technical specifications.
No datasheet is available for this part.