The PS2861H-1-F3-A diode from Renesas features a maximum forward voltage of 1.4V and a maximum forward current of 50mA. It can handle a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 100°C. The device is isolated to 3kV and is compliant with RoHS regulations.
Renesas PS2861H-1-F3-A technical specifications.
| Current Transfer Ratio-Min | 25% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 40mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2861H-1-F3-A to view detailed technical specifications.
No datasheet is available for this part.