The PS8101-F3 is a single-channel optocoupler with a maximum forward voltage of 2.2V and a maximum forward current of 25mA. It operates at temperatures ranging from -55°C to 100°C and has a maximum power dissipation of 100mW. The device is not RoHS compliant and is mounted using surface mount technology.
Renesas PS8101-F3 technical specifications.
| Current Transfer Ratio-Min | 15% |
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS8101-F3 to view detailed technical specifications.
No datasheet is available for this part.