Renesas PS8501L1-AX technical specifications.
| Forward Current-Max | 25mA |
| Input Current | 16mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Output Current per Channel | 8mA |
| Output Voltage | 35V |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8501L1-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
