Renesas PS8501L2-V-E3 technical specifications.
| Current Transfer Ratio-Min | 15% |
| Forward Current-Max | 25mA |
| Forward Voltage-Max | 2.2V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 8mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Max | 8E-07s |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS8501L2-V-E3 to view detailed technical specifications.
No datasheet is available for this part.