Renesas PS8821-1-V-F4-AX technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS8821-1-V-F4-AX to view detailed technical specifications.
No datasheet is available for this part.