The PS9114 is a single channel optocoupler with a maximum forward current of 30mA and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is designed for surface mount applications and has a response time of 54ns. It is suitable for use in a variety of applications, including those requiring high isolation voltage and fast response times.
Renesas PS9114 technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Response Time-Nom | 54ns |
| Supply Voltage-Nom | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9114 to view detailed technical specifications.
No datasheet is available for this part.