Renesas PS9114-A technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9114-A to view detailed technical specifications.
No datasheet is available for this part.