The PS9114-F4-A is a logic IC output optocoupler from Renesas with a data rate of 10MBps and a maximum forward current of 30mA. It features a maximum isolation voltage of 2.5kV and operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and has a terminal finish of tin.
Renesas PS9114-F4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| On-State Current-Max | 25mA |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9114-F4-A to view detailed technical specifications.
No datasheet is available for this part.