The PS9115-F4-A is a logic IC output optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 130mW and is designed for surface mount applications. The device is RoHS compliant and Reach SVHC compliant. It features a response time of 85ns and a supply voltage of 5.5V.
Renesas PS9115-F4-A technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 85ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9115-F4-A to view detailed technical specifications.
No datasheet is available for this part.