The PS9115-V-F4 is a logic IC output optocoupler from Renesas with a data rate of 10MBps and a maximum forward current of 30mA. It features an isolation voltage of 2.5kV and operates within a temperature range of 0-85°C. The device is available in a lead-free SOP-8 package with a tin terminal finish.
Renesas PS9115-V-F4 technical specifications.
| Additional Feature | UL RECOGNIZED |
| Data Rate-Nom | 10MBps |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9115-V-F4 to view detailed technical specifications.
No datasheet is available for this part.