The PS9214-F3-AX is a single-channel logic IC output optocoupler with a maximum forward current of 30mA and an isolation voltage of up to 2.5kV. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. This optocoupler is RoHS compliant and suitable for surface mount applications.
Renesas PS9214-F3-AX technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS9214-F3-AX to view detailed technical specifications.
No datasheet is available for this part.