Renesas PS9611 technical specifications.
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Response Time-Nom | 85ns |
| Supply Voltage-Nom | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS9611 to view detailed technical specifications.
No datasheet is available for this part.